Molex Hand Crimp Tools for CTX50

Molex Hand Crimp Tools for CTX50 are full-cycle ratcheting hand tools used for crimping CTX50 unsealed receptacle terminals. These hand crimp tools provide user-friendly soft handles and offer precisely designed crimping profiles with simple contact positioning. Molex Hand Crimp Tools for CTX50 provide easy handling due to its excellent force ratio and are used for crimping different types of wires. Selected crimping die is always centered in the tools for maximum crimp accuracy.

Features

  • Full-cycle ratcheting hand tools used for crimping CTX50 unsealed receptacle terminals
  • User-friendly soft handles
  • Precisely designed crimping profiles with simple contact positioning

Internal Diagram

Mechanical Drawing - Molex Hand Crimp Tools for CTX50
Yayınlandı: 2017-12-18 | Güncellenmiş: 2022-07-11