Molex Heavy Duty Connector (HDC) Hoods

Molex Heavy Duty Connector (HDC) Hoods are designed for large-diameter cables. The robust hoods with top-entry and 30°-entry broad-width cable holes support flexible wire routing to meet the needs of end users connecting large-diameter cables. Molex HDC Hoods are available in sizes 16B and 24B with large internal capacity to accommodate the increased volume of large-diameter cables. Applications include robotics, industrial automation, commercial vehicles, and harsh commercial products.

Features

  • Broad-width cable entry holes; use with M40 and M50 cable glands
  • Suitable for large-diameter cables
  • Robust die-cast aluminum
  • Available in sizes 16B and 24B with large internal capacity
  • Standard double-lever locking system
  • Top- and 30°-angle cable exit holes provide flexible cable-routing
  • 30° angle exit hole allows for soft bend radius to protect cables from stress
  • Forms part of an entire system of HDC
  • Full range of accessories

Applications

  • Industrial machinery
  • Robotics
  • Welding
  • Construction equipment
  • Power energy
  • Food and beverage
  • Material handling
  • Automatic assembly equipment
  • Agriculture
  • Forestry machinery
  • Mining
  • Elevating truck platforms
  • Outdoor displays and signs
Yayınlandı: 2019-06-20 | Güncellenmiş: 2025-11-12