Molex High-Accuracy Stacked Patch GNSS Antennas

Molex High-Accuracy Stacked Patch GNSS Antennas feature 50Ω impedance, a 2W RF power rating, and <-10dB return loss. These low-profile design, high-accuracy antennas offer stacked-patch single feed that eliminates the need for a separate base station. The stacked patch GNSS antennas provide high-precision tracking that allows decimeter-level to sub-meter-level accuracies for geospatial data. Molex High-Accuracy Stacked Patch GNSS Antennas are ideal for automotive and industrial applications.

Features

  • Stacked-patch single feed
  • Silver pin
    • Provides electrical contact between the antenna and the board
    • Positions and fixes the antenna to the PCB (via soldering)
  • High-precision tracking
  • Low-profile design
  • Ceramic patch antenna delivers high gain, high radiation efficiency performance
  • Halogen-free and RoHS compliant

Applications

  • Industrial
    • Drones
    • Maritime port technology systems
    • Surveying and mapping systems
    • Emergency response systems
  • Commercial vehicles (high-speed rail)
  • Automotive navigation devices

Specifications

  • 2W RF power rating
  • <-10dB return loss
  • 50Ω input impedance
  • Ceramic housing
  • Peel-and-stick mounting
  • Dimensions
    • 36mm x 36mm x 7mm for 211624 and 213602
    • 25mm x 25mm x 8mm for 212203
  • -40°C to 85°C operating temperature range
View Results ( 3 ) Page
Parça Numarası Veri Sayfası Minimum Frekans Maksimum Frekans Uzunluk Genişlik Yükseklik Ürün Tipi
212203-0001 212203-0001 Veri Sayfası 1.171 GHz 1.58 GHz 25 mm 25 mm 8 mm GNSS Antennas - GPS, GLONASS, Galileo, Beidou
213602-0001 213602-0001 Veri Sayfası 1.22657 GHz 1.57644 GHz 36 mm 36 mm 7 mm GNSS Antennas - GPS, GLONASS, Galileo, Beidou
211624-0001 211624-0001 Veri Sayfası 1.171 GHz 1.607 GHz 36 mm 36 mm 7 mm GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Yayınlandı: 2019-04-16 | Güncellenmiş: 2023-09-19