Molex HSAutoLink C Interconnect System
Molex HSAutoLink C Interconnect System features a miniaturized, robust form factor for automotive applications requiring reliable, high-performance data and power connectivity. The USCAR Type-C® interface delivers combined-system data rates up to 40Gbps and up to 240W of power, meeting USB 3.2 Gen 2x2 and DisplayPort specifications and supporting multiple protocols, such as USB, LVDS, and Ethernet. The HSAutoLink C system includes sealed and unsealed versions incorporating 24 pins and multiple cable routing options into a single connector housing. This high-density format optimizes space and functionality, while the multiple cable exits and strain relief angles help simplify module design. The connector position assurance (CPA) helps ensure reliable operation in harsh conditions, including those with moisture and vibration. Molex HSAutoLink C Interconnect System is ideal for networking, agricultural machinery, automotive diagnostics, and infotainment.Features
- Rugged reliability for harsh automotive environments
- CPA uses positive lock to ensure reliable connectivity in applications subject to shock or vibration forces
- Fully shielded to enhance signal integrity and reduce interference
- Reduces package size and space on PCBs, enabling consolidation of multiple applications into compact space on PC boards
- Provides hybrid power and data connectivity with up to 240W of power in same form factor as high-speed data connectivity
- Delivers reliable high-speed data connectivity
- Durable sealed and unsealed options improve reliability and reduce maintenance needs
- Multiple cable configurations, header configurations, and pinout options simplify design work and allow connector to meet specific PCB design requirements
Applications
- Agricultural machinery
- Consumer charging ports
- Diagnostic systems
- High-resolution displays
- Telematic systems
- Water-resistant modules
- Networking
- Data storage devices
- Data transfer devices
- Automotive
- Consumer charging ports
- Diagnostic systems
- High-resolution displays
- Telematic systems
- Zone-to-zone communication networks
Specifications
- Up to 40Gbps data rate
- Up to 48V voltage
- 24 circuits
- Type C, 999-U-USB-Z02 and 999-S-USB-Z02 USCAR interface
- USCAR 2, GMW3191 validation standard
- Data protocols include USB 2.0 and USB 3.2 Gen 2x2, DisplayPort, LVDS*, FD Link III and IV, GMSL 2 and 3, 1000Base-T1, NGBase-T1, and PCIe* (*pending verification)
- -40°C to +105°C operating temperature range
Videos
Yayınlandı: 2025-05-23
| Güncellenmiş: 2025-05-27