Molex IllumiMate 1.0mm Pitch Connector System

Molex IllumiMate 1.0mm Pitch Wire-to-Board Connector System saves about 50% of space compared to IllumiMate 1.25 Connectors to meet the demands of thinner screen designs. Molex IllumiMate 1.00mm Connectors also offer lower voltage options than the IllumiMate 1.25 range to help achieve lower power consumption. IllumiMate 1.00mm Connectors feature positive and friction locks for secure latching, guide ribs to facilitate mating and prevent housing movement, front solder tabs for strong PCB retention, and a dual-contact terminal design for electrical contact assurance. The combination of small size and various circuit size and voltage options provide unique advantages and a single footprint design for any application that may include various models with different functionalities. These Molex wire-to-board connectors are ideal for use in a variety of markets and applications, including consumer electronics (LED TVs and mobile games), personal computers (desktop LED monitors, notebooks, and tablets), and medical (diagnostic and radiology equipment).

Features

  • Lower voltage options than the IllumiMate 1.25mm
  • Friction locks for secure latching
  • Front solder tabs for strong PCB retention
  • Dual-contact terminal design for electrical contact assurance

Applications

  • Consumer Electronics
    • LED TVs
    • Mobile games
  • Personal Computers
    • Desktop LED monitors 
    • Notebooks
    • Tablets
  • Medical
    • Diagnostic 
    • Radiology equipment
Yayınlandı: 2014-04-23 | Güncellenmiş: 2022-03-11