Revolutionizing busbar current sensors
Meeting industry demands for size, accuracy & ease of use
The demand for busbar current sensors in high-power current sensing is shifting towards smaller, lighter and more accurate solutions. As manufacturers strive to optimize performance and streamline assembly processes, the need for compact, highly accurate current sensors that are easy to install has never been greater.
Interact to see the technology's components
The Infineon Technologies TLE4973 XENSIV™ Coreless Current Sensors shown placed inside of the Molex Percept Current Sensor. View Molex Percept Current Sensors View Infineon Technologies TLE4973 XENSIV™ Coreless Current Sensors
Global busbar market is estimated to grow from $15.10 billion in 2024 to $19.70 billion by 2029, with a 5.5% CAGR over the forecast period.*
*Source: MarketsandMarkets™
Automotive electrical main drives
Automotive powertrains
Auxiliary drives
Battery main switches
High-voltage traction inverters
Motor and load control systems
Overload and over-current detection systems
Electrical drives
Battery-management equipment
Industrial inverters
Power distribution and charging systems
Power supplies
AC and DC power-monitoring devices
Current-management equipment
Integrated busbar current sensing solutions that answer the industry need
Infineon's coreless sensor leverages Molex Percept Current Sensors leverage Infineon's coreless Hall current sensors with proprietary electronics packaging technology, setting new standards for current-sensing accuracy, reliability and integration simplicity. The sensors are engineered for power levels beginning at hundreds of amps.
Space & weight savings
86% lighter and half the size of competitors
Easy integration and flexible fit
Pre-mounted, pre-calibrated sensors with built-in DuraClik connector; adapts to various busbar widths and thicknesses
High accuracy
±2% accuracy with minimal temperature variation
EMI resilience
Designed to withstand electromagnetic interference
Sustainability
Process uses 99% less water and no chemicals to make a PCB
Wide temperature range
Operates from -40 to +125°C (AEC-Q100 Grade 1)

Türkiye