Molex iPass+ zHD Vertical Connectors
Molex iPass+ zHD Vertical Connectors operate at SAS-3 and Projected SAS-4 high-speed bandwidths. These low-profile Molex connectors drive next generation data rates and port densities, improving system airflow and signal integrity by eliminating mid-plane connections. Molex iPass+ zHD Connectors are 0.75mm pitch vertical connectors feature a robust and secure connection and are scalable up to 96Gbps data rates (24Gbps over four lanes).The vertical press-fit iPass+ zHD connector nearly doubles the number of ports on the PCB compared to conventional iPass connectors. One-step placement reduces cost and time associated with the wave solder process. These iPass+ zHD connectors mate to all current miniSAS HD (Molex iPass+ HD) passive copper, active copper, and optical cable assemblies. A positive locking latch ensures secure mating retention to cable assemblies. Available in multiple configurations (1-by-1, 1-by-2, 1-by-4), these versatile press-fit iPass+ zHD connectors accommodate a range of high density data and networking applications.
Features
- Meets SAS-3 and projected SAS-4 high-density requirements
- Provides nearly double the number of QSFP+ ports
- Data rates scalable up to 96 Gbps (24 Gbps over 4 lanes)
- Supports projected SAS-4 high-speed data rates
- Vertical, low-profile press-fit connection on the PCB
- Provides a robust and secure connection and excellent signal integrity (SI)
- One-step placement eliminates cost and time associated with wave solder process
- Improves system airflow and reduces board-space constraints by eliminating midplane connectors
- Flexible design for use with midplane connectors if required
- Waferized design with optimized PCB footprint
- Provides low insertion loss (IL), low integrated cross-talk noise (ICN), low return loss (RL) and minimal performance variation across all high-speed channels
- Positive locking latch
- Improved latch ensures secure mating retention to cable assemblies
- Multiple versions available (1-by-1, 1-by-2, 1-by-4)
- Provides design flexibility
- Mates to all current miniSAS HD cable products
- Backward compatible with industry standard iPass+ HD (also referred to as miniSAS HD) passive copper, active copper and optical cable assemblies
Applications
- Server/Storage
- HBAs (Host Bus Adapters) servers
- Host system boards
- Storage racks
- Switches
- Blades
- Storage bridge bay
- RAIDs (Redundant Array of Individual Disks)
- JBODs (Just a Bunch of Disks)
- Computer Applications
- Tower and rack-mount computers
- Work stations
1U Server Diagram
Yayınlandı: 2014-05-05
| Güncellenmiş: 2022-03-11