Molex ISM / DSRC External Antennas
Molex ISM / DSRC External Antennas offer high RF performance and reliability for wireless and networking applications. These off-the-shelf, 5.9GHz devices include Industrial, Scientific, Medical / Dedicated Short-Range Communications (ISM / DSRC) hinged external antennas as well as a Multiple Input, Multiple Output (MIMO) external antenna. The antennas are available in various configurations for design flexibility. The hinged antennas with an SMA or RP-SMA male connector measure 108.4mm x 9.35mm when straight and 87.8mm x 9.35mm when folded. The MIMO version offers a 77mm diameter and 3m cables with SMA connectors.Molex ISM / DSRC External Antennas feature linear polarization, an omnidirectional radiation pattern, and an operating temperature range of -40°C to +85°C. Ideal application industries include connected homes, the Internet of Things (IoT), data center solutions, telecommunications/networking, and commercial vehicles.
Features
- Off-the-shelf antennas
- Supports ISM/DSRC 5.9GHz technologies
- High RF performance
- Linear polarization
- Omnidirectional radiation pattern
- -40°C to +85°C operating temperature range
- Available in various configurations for design flexibility
- Hinged version
- SMA or RP-SMA male connector
- Measures 108.4mm x 9.35mm when straight and 87.8mm x 9.35mm when folded
- MIMO version
- 77mm diameter
- 3m cables with SMA connectors
Applications
- Connected homes
- Security and surveillance
- Home automation
- Home streaming
- Entertainment
- Smart appliances
- Energy and utilities
- Telecommunications/networking
- IoT
- Connected mobility
- Connected homes
- Data center solutions
- Wireless infrastructure
- Commercial vehicles
- Networking
- Smart transportation
Yayınlandı: 2020-04-09
| Güncellenmiş: 2024-08-07