Molex KK Plus 396 Discrete Cable Assemblies

Molex KK Plus 396 Discrete Cable Assemblies are designed to deliver reliable power and facilitate both prototyping and global pre-production. These cable assemblies offer a maximum current rating of 10.5A with a 3.96mm pitch. The KK Plus 396 cable assemblies feature pin-to-pin mapping from the receptacle to the PCB header to provide ready-to-use, plug-and-play connections. These cable assemblies prevent terminal back-out and are 2011/65/EU RoHS compliant. The KK Plus 396 cable assemblies are ISO/TS16949 certified. Typical applications include freezers, scanners, servers, storage, patient monitors, charging stations, and assembly line equipment.

Features

  • Delivers reliable power for a wide range of space-constrained applications with a maximum current rating of 10.5A and 3.96mm pitch
  • UL 1015 discrete wires
  • High-quality
  • Meets current automotive industry standards
  • Pin-to-pin mapping from receptacle to PCB header provides ready-to-use, plug-and-play connections
  • Reflow options reduce labor costs and save time/resources
  • Prevents terminal back-out
  • Meets 2011/65/EU RoHS compliance
  • ISO/TS16949 certified

Applications

  • Consumer
    • Washer and dryer
    • Freezers
    • Gaming machines
    • Printers
    • Refrigerators
    • Scanners
    • Security systems
    • Vending machines
    • White goods
  • Telecommunications/Networking
    • Routers and switches
    • Servers
    • Storage
  • Medical
    • Diagnostic equipment
    • Patient monitors
  • Automotive
    • Harness manufacturers
    • Non-sealed applications
    • Inside devices
    • Charging stations
  • Industrial
    • Food and beverage
    • Assembly line equipment

Specifications

  • 150mm and 300mm length options
  • 2x to 6x circuits size options
  • 18AWG wire gauge
Yayınlandı: 2019-07-15 | Güncellenmiş: 2024-01-09