Molex LTE/GPS Combo Flexible Antennas
Molex LTE/GPS Combo Flexible Antennas offer a 50Ω impedance rating, linear polarization, and -40°C to +125°C operating temperature. These antennas combine the cellular dipole and GNSS monopole antennas while operating at higher frequency ranges than existing combo antennas and delivering superior gains. Combo Flexible Antennas feature a ceramic antenna housing with a silver plating design. Molex LTE/GPS Combo Flexible Antennas are ideal for smart homes, IoT, and connected vehicle applications.Features
- Pick-and-place feature
- Antenna radiator
- Feeding pad
- Grounding pad
- Ceramic antenna housing
- Fixing pads
- Balanced antenna
- Two holes on the sides of the antenna
- Tape liner
- Compact PCB antenna
- Six Micro coaxial cable lengths (50, 100, 150, 200, 250, 300mm)
Applications
- Automotive
- Connected vehicles
- Industrial
- Smart cities
- Consumer
- Smart homes
- IoT
Yayınlandı: 2020-03-04
| Güncellenmiş: 2024-07-31