Molex Mega-Fit Off-the-Shelf (OTS) Cable Assemblies

Molex Mega-Fit Off-the-Shelf (OTS) Discrete Wire Cable Assemblies are available in a variety of lengths to support prototyping and global production. The assemblies deliver 23A per circuit with a 5.70mm pitch, offering more power per linear and square millimeter than most midrange power products. The connectors feature a power-dense design with high-current terminals and are available in 2, 4, 6, 8, 10, and 12 circuits. Positive latching on housings ensures secure retention with an audible click to provide feedback that the connectors are fully mated. Molex Mega-Fit OTS Cable Assemblies are ready for use in home appliances, commercial vehicles, and industrial automation applications.

Features

  • 2, 4, 6, 8, 10, and 12 circuits
  • Designed to support development and production programs
  • Meets current cable assembly industry standards
  • UL 1061 and UL 1007 discrete wires
  • Ready-to-use, plug-and-play connections

Applications

  • Heaters and air conditioners
  • Washers and dryers 
  • Power converters
  • Unsealed electronic control modules
  • Machinery and heavy equipment

Videos

Yayınlandı: 2018-04-18 | Güncellenmiş: 2023-06-22