Molex Micro-Coaxial Connectors

Molex Micro-Coaxial Connectors are ultra-small, low profile (0.81mm, 1.13mm, 1.32mm, 1.37mm diameter) RF Cable Assemblies designed to meet slim equipment requirements. Molex offers these cable assemblies in 3", 6", 9", 12" cable lengths with frequencies of up to 6GHz and an impedance of 50Ω. Molex Micro-Coaxial Connectors are well-suited for GPS devices, mobile phones, mobile gaming devices, mobile communications, Wi-Fi® devices, WiMax box, machine-to-machine (M2M) communications, computer connections, and computing systems.

Features

  • Low profile
  • Works up to 6GHz
  • Designed for 0.8mm, 1.13mm, and 1.32mm cable

Specifications

  • 50Ω nominal impedance
  • 60Vrms voltage
  • 500mΩ insulation resistance
  • 1.3VSWR @ 6GHz
  • -40°C to +90°C operating temperature range

Applications

  • Mobile phones
  • Gaming devices
  • Communications
  • Wi-Fi, Wi-Fi devices
  • WiMAX, WiMax box
  • Computer connections
  • Computing systems
Yayınlandı: 2012-01-26 | Güncellenmiş: 2026-01-23