Molex Micro-Lock Plus Connectors
Molex Micro-Lock Plus Wire-to-Board Connectors provide electrical and mechanical reliability in high-temperature designs that meet automotive and other industry requirements. These connectors are 1.25mm, 1.5mm, and 2mm pitch connectors with positive lock, delivering secure mating retention without sacrificing compactness. The micro-lock plus connectors operate at a temperature range of -40ºC to 105ºC, which can resist harsh environments. These connectors feature robust metal solder tabs and a wide positive latch that delivers an audible click. The 1.25mm version features a dual-contact terminal design. These connectors are used in automotive, power for data centers, and appliances.
Features
- 1.25mm, 1.5mm, and 2mm pitch versions
- Small 1.25mm-pitch connector with positive lock
- Variety of connector colors
- Operating temperature withstands up to +105°C
- 2 to 16 circuits for single row (1.25mm pitch)
- 2 to 16 circuits for single row (1.5mm pitch)
- 2 to 16 circuits for single row and 4 to 26 circuits for dual row (2mm pitch)
- Dual-contact terminal design
- Robust metal solder tabs
- Tin-bismuth terminals
Applications
- Consumer
- Air conditioner
- Desktop PCs
- Drones
- Gaming machines
- Laser printers
- Power tools
- Vacuum cleaners
- White goods
- Automotive
- Head, rear, and side-mirror lights
- Internal connection with other units
- Shifters
- Steering wheel, paddle shift, combination switches
- Servers
Videos
Automotive Content Hub
Yayınlandı: 2017-08-10
| Güncellenmiş: 2026-01-01