Molex Micro-One Wire-to-Board Connectors with ISL
Molex Micro-One Wire-to-Board Connectors with Integrated Independent Secondary Lock (ISL) ensure proper terminal insertion and prevent accidental back-outs. These features allow the Micro-One Wire-to-Board Connectors to achieve secure electrical contact and improved mating retention in high-vibration applications. The series features a 2mm pitch low-profile design and high-reliability UL/CSA-certified connectors. Molex Micro-One with ISL offers 250V maximum voltage, 4A maximum current, and 30 cycles minimum durability.Features
- 2mm pitch low-profile design
- UL/CSA certified connectors ensure reliability
- ISL detects incomplete terminal insertion
- 2- to 8-circuit vertical and right-angle head assemblies
- Terminal position assurance option also available
- Potting-capable headers available
- Glow wire capable
- Natural and black housings available for color coding
Applications
- Industrial
- Power tools
- Test equipment
Robots - Factory automation
- Drones
- Vending machines
- Consumer
- Refrigerators
- Air conditioners
- Hot water gas heaters
- Washing machines
Specifications
- 250V maximum voltage
- 4A maximum current (2 circuit, 22AWG)
- 30 cycles minimum durability
- -40°C to +105°C operating temperature range
ISL Function and Mated View
Industrial IoT Content Hub
View the Industrial IoT Content Hub.
Yayınlandı: 2020-08-11
| Güncellenmiş: 2024-08-05