Molex MicroClasp Discrete Wire Cable Assemblies

Molex MicroClasp™ Discrete Wire Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production. MicroClasp Cable Assemblies are capable of carrying a maximum 3.0A of current with a 2.00mm pitch providing space savings with easy mating/unmating. These cable assemblies use UL 1061 discrete wires and pin-to-pin mapping from receptacle to PCB header that provides ready-to-use plug-and-play connections. Molex MicroClasp Discrete Wire Cable Assemblies meet 2011/65/EU RoHS compliance requirements.

Features

  • MicroClasp Cable Assembly capable of carrying a maximum 3.0A of current with 2.00mm pitch
  • Assembled in ISO/TS16949-certified facilities
  • Pin-to-pin mapping from receptacle to PCB header
  • UL 1061 discrete wires
  • Meets 2011/65/EU RoHS Compliance
  • Low halogen

Applications

  • Consumer
    • Fitness equipment
    • Home entertainment systems
    • Home appliances
    • Home office
    • Home security systems
    • Portable electronic devices
    • Gaming consoles
    • Mobile devices
  • Commercial vehicles
  • Industrial (process controls)
  • Medical (patient monitors)

Specifications

  • 3.0A maximum current
  • 30-cycle durability
  • -25°C to +85°C operating temperature range
  • Nylon housing
  • Tin-plated Copper Nickel Silicon contacts
  • 2 to 8 positions
  • 50mm to 600m cable length range
Yayınlandı: 2017-03-10 | Güncellenmiş: 2022-07-06