Molex Micro-SD Memory Card Connectors

Molex Micro-SD Memory Card Connectors offer the space savings needed by designers and the memory capacities demanded by consumers. With many mobile devices growing smaller and memory demands increasing, removable storage devices need to be more compact than ever without giving up storage space. The connectors address end-user issues such as card fly-out and sticking problems. The consumer-friendly designs of the Molex Micro-SD Connectors also make card extraction easier, offering a variety of ejector types and polarization features designed to prevent incorrect card insertion. Additional features include shielding and anti-stubbing which provide card protection.

Features

  • Brake feature helps slow card rejection
  • Various SMT and solder tail design features
    • Assures secure PCB retention or space savings
    • Reverse, normal
  • Protection capabilities available
    • ESD protection and grounding support
    • Terminal detection and contact assurance
    • Anti-stubbing design
    • EMI shielding
  • Wide open area on shells accommodates pick-and-place
  • Card polarization features prevent incorrect card insertion
  • Gold-plated beveled contacts secure the electrical connection
  • Ejector types
    • Push-push
    • Push-pull
    • Bar-push
    • Guide
    • Holder

Applications

  • Mobile devices
  • DSCs/DVCs
  • Mobile phones
  • PDAs
  • Portable audio players
View Results ( 8 ) Page
Parça Numarası Veri Sayfası Kart Türü Kontak Sayısı Saha Voltaj Derecesi
104031-0811 104031-0811 Veri Sayfası microSD 8 Contact 1.1 mm 10 VAC/DC
47219-2001 47219-2001 Veri Sayfası microSD 8 Contact 1.1 mm 100 VDC
47309-2651 47309-2651 Veri Sayfası microSD 8 Contact 1.1 mm 5 VDC
502570-0893 502570-0893 Veri Sayfası microSD 8 Contact 1.1 mm 10 VAC/DC
503398-1892 503398-1892 Veri Sayfası microSD 8 Contact 1.1 mm 10 VAC/DC
105162-0001 105162-0001 Veri Sayfası microSD 8 Contact 1.1 mm 5 VDC
47352-1001 47352-1001 Veri Sayfası microSD 8 Contact 1.1 mm 100 VDC
47571-0001 47571-0001 Veri Sayfası microSD 8 Contact 1.1 mm 5 VDC
Yayınlandı: 2018-08-13 | Güncellenmiş: 2022-09-01