Molex Milli-Grid™ BMI Connectors
Molex Milli-Grid™ BMI (Blind Mate Interface) Connectors are fully shrouded 2.00mm pitch headers. These connectors provide small blind-mating interfaces for wire-to-board and panel-to-board applications across a wide variety of industries. The Milli-Grid BMI connectors offer a wide lead-in bevel design, floating x- and y-axis, high-temperature LCP housing, a choice of 6 PC tail lengths, and a locating peg. Molex Milli-Grid BMI Connectors are ideal for data/communications, telecommunications/networking, and consumer/home entertainment.Features
- High-temperature LCP housing
- Floating x- and y-axis
- Locating peg that ensures correct connector orientation on PCB
- Wide lead-in bevel design
- Fully shrouded housing
- Choice of 6 PC tail lengths (2.1mm, 2.6mm, 3mm, 3.5mm, 4mm, and 4.5mm)
Applications
- Automotive
- Car audio
- Data/telemetry
- Telecommunications/Networking
- Router/Servers
- Switches
- Consumer
- Copiers
- Fax machines
- Printers
- Satellite radio
Additional Resources
Yayınlandı: 2016-04-13
| Güncellenmiş: 2024-02-01