Molex Mini-Fit Overmolded Cable Assemblies
Molex Mini-Fit® Overmolded Cable Assemblies are ideal for rugged signal connections. The assemblies are available with a strain relief to reduce mechanical stress on wires and terminals. They are available in multiple circuit sizes and cable lengths and feature a terminal polarization tab. Molex Mini-Fit Overmolded Cable Assemblies can be used in consumer and data/computing applications.View All Mini-Fit Connectors
Features
- Overmolded strain relief
- Positive latching
- Polarized mating geometry
- Terminal provides four independent points of contact
- Terminal polarization tab ensures the terminals can only be fully inserted into the plugs and receptacles
Specifications
- 600VAC/DC maximum voltage
- Less than 9A current rating
- 10mΩ change from initial contact resistance
- 2200VAC dielectric withstanding voltage
- 1000MΩ insulation resistance
Applications
- Consumer
- Office equipment
- Fan tray assemblies
- Gaming and vending
- Data/Computing
- Personal computing
- Computers, workstations, and servers
Yayınlandı: 2016-11-14
| Güncellenmiş: 2022-03-11