Molex Mini-Lock 2.5 Connectors

Molex Mini-Lock 2.5 Connectors are a versatile wire-to-board system for a broad range of 2.50mm pitch industry-standard applications. The connectors feature a four-point contact design for electrical reliability and high guide walls to facilitate mating. Molex Mini-Lock 2.5 connectors are available as straight and right-angle headers with terminal position assurance (TPA) to ensure that wires are fully inserted. The series includes potting capability for increased resistance to shock and vibration, which prevents moisture and corrosive agents from penetrating the PCB. The series is ideal for various consumer, automotive, and industrial applications. The glow wire option is ideal for safety and protection in the home appliance market.

Features

  • 4-point contact design provides electrical reliability
  • Potting-capable headers available
  • Glow wire capable
  • Thumb-latch locking feature allows easy mating and unmating
  • Fully shrouded headers protect the pins
  • TPA ensures wires are fully inserted
  • High guide walls facilitate mating
  • Natural and black housings available for color-coding

Applications

  • Home appliance
    • Refrigerators
    • Washers and dryers
    • Air conditioners
  • Consumer
    • Fitness equipment
    • Gaming machines
    • Security systems
  • Industrial
    • Automation equipment
    • Vending machines
  • Automotive
    • Interior/exterior lighting
    • Audio equipment
    • Navigation systems

Specifications

  • 2.50mm pitch
  • 250V rated voltage
  • 2 to 15 circuits
  • Up to 5A current
  • -40°C to +105°C operating temperature range
Yayınlandı: 2018-08-16 | Güncellenmiş: 2024-02-01