Molex Mirror Mezz Pro Connector

Molex Mirror Mezz Pro Connector offers stackable mating that supports data speeds up to 112Gbps per differential pair. The Mirror Mezz Pro connector features a robust shrouded housing design that encapsulates the pin field, providing protection and blind-mate guidance to eliminate any possibility of mismating. The mated combination of the contact beam structure prevents vibrations and terminal lift, ensuring constant two points of contact for electrical reliability. This connector has wide ground pins that balance the electrical field and shield the differential pair from surrounding transmission lines. Molex Mirror Mezz Pro Connector is ideal for data/computing and telecommunication applications, including servers, networking, and storage.    

Features

  • Robust shrouded housing design
  • Stitched BGA design
  • Contact beam structure of a mated combination
  • Flex cable links
  • Intricate terminal structure design
  • Wide ground pins
  • 2 electrically tuned signal contacts
  • Precisely arranged combination of signals and grounds
  • Different paddle-to-contact bend directions between the rows
  • BGA-attached and consistent ball profile
  • Stitched contacts
  • "Stubless" contact interface

Applications

  • Data/Computing
    • Servers
    • Networking
    • Storage
  • Telecommunications/Networking
    • Infrastructure

Specifications

  • 30VAC voltage rating
  • 1A current rating per contact
  • 500VDC dielectric withstanding voltage
  • 1000MΩ insulation resistance
  • 90Ω impedance rating
  • 0.35N mating force per pin
  • 100 cycles of durability
  • UL 94V-0 thermoplastic rating
  • -55°C to +105°C operating temperature range

Videos

Yayınlandı: 2022-12-16 | Güncellenmiş: 2025-03-26