Molex MMCX Power-over-Coax (PoC) Solution

Molex MMCX Power-over-Coax (PoC) Solution is designed to ensure reliable RF connections and uninterrupted power delivery in dynamic environments, such as automotive, industrial, and aerospace applications. The cable assemblies also offer seamless upgrades with IEC 61169-52 backward compatibility, and they do not require PCB receptacle changes (connector or PCB footprint). These PoC solution features a patent-pending mating technique to provide secure and stable connections that maintain electrical ground continuity, making these products ideal for space-constrained locations. The full-locking mating mechanism is engineered to fix a known weakness in traditional MMCX plug connectors, which can cause signal interruptions and intermittent power levels. The MMCX PoC solution is compact and 30% smaller than traditional MMC connectors. Applications include electronic devices, GPS antennas, sensors, and agricultural machinery.

Features

  • Helps deliver remote power in dynamic environments
    • Enables single-cable data and power transmission
    • Reduces installation complexity
    • Flexible enough for wide range of applications
  • Ensures full compatibility with standard MMCX jack connectors
    • Enhances snap-on mating mechanism by ensuring easy integration
    • Provides reliable connections
    • Maintains consistent performance across applications
  • Provides stable and reliable GND continuity
    • Full-locking mating mechanism
    • Zero gap
    • Non-snap ring design
  • Provides cost savings, time efficiency, and simplicity
    • Backward compatible with IEC 61169-52 MMCX products
    • Does not require PCB receptacle changes (connector or PCB footprint)

Applications

  • Automotive
    • Digital rearview mirrors
    • Driver monitoring systems
    • Intelligent transport management systems
    • Centralized monitoring and control (CMC) panels
    • Telematics systems
  • Industrial
    • RF industrial
    • Wireless meter readers
  • Wireless infrastructure
    • Open-path gas leak detectors
    • Sensors
    • Video devices
    • GPS receivers
    • Consumer electronics devices
    • GPS surveying equipment
    • Vehicle-mounted GPS antennas
  • Agricultural machinery and GPS antennas

Application Examples

Infographic - Molex MMCX Power-over-Coax (PoC) Solution
Yayınlandı: 2025-01-31 | Güncellenmiş: 2025-11-11