Molex Multi-Hub 5-in-1 Antenna

Molex Multi-Hub 5-in-1 Antenna features 2x 5G, 2x Wi-Fi®, and 1x GPS functionalities with an IP67 environmental protection rating. This 2W antenna offers easy mounting in a low-profile design, making it ideal for advanced commercial vehicles and wireless applications. Multi-Hub 5-in-1 Antenna operates over a 698MHz to 960MHz or 1710MHz to 5GHz cellular 5G frequency range. The antenna also features 2.4GHz to 6GHz Wi-Fi and 1575MHz GPS.

Features

  • 5-in-1 antenna with built-in cellular (LTE, 5G) MIMO x 2, Wi-Fi (tri-band) x 2, and GPS features
  • SMA connector facilitates adjustable cable length, and connectors adjustable to FAKRA
  • Metal surface mount allows mounting directly on the metal surface without compromising RF performance
  • Backside adhesive mounting makes it ideal for external applications
  • Compact footprint provides space savings
  • Applicable industry standards
    • IP67
    • RoHS

Applications

  • Commercial vehicles
    • Networking
    • Smart vehicles
    • T-boxes
    • Specialized vehicles
  • Internet of Things
    • IoT and IT infrastructure
    • Advanced industry IoT
  • Telecommunications infrastructure/networking

Specifications

  • 2W RF power
  • 50Ω impedance
  • 155mm x 65mm x 20mm dimensions
  • Frequency
    • Cellular 5G
      • 698MHz to 960MHz
      • 1710MHz to 5GHz
    • Wi-Fi
      • 2.4GHz
      • 5GHz
      • 6GHz
    • 1575MHz GPS
  • -40°C to +85°C operating temperature range
  • Operating frequencies
    • 5G/LTE MIMO
      • 698MHz to 960MHz
      • 1500MHz to 1700MHz
      • 1710MHz to 2690MHz
      • 3300MHz to 5000MHz 
    • Wi-Fi MIMO
      • 2400MHz to 2500MHz
      • 5000MHz to 6000MHz
    • GNSS: 1561MHz to 1602MHz
Yayınlandı: 2021-03-23 | Güncellenmiş: 2025-03-04