Molex Multi-Hub 7-in-1 Antenna

Molex Multi-Hub 7-in-1 Antenna features 2x LTE/5G full-band, 2x LTE/5G high-band, 2x Wi-Fi®, and 1x GNSS functionalities. This antenna has an SMA connector that facilitates adjustable cable length, and the connector is adjustable to FAKRA and HFM connectors. The backside adhesive mounting makes this antenna ideal for external applications, while the IP67 rating makes it suitable for advanced commercial vehicles and wireless applications. Molex Multi-Hub 7-in-1 Antenna offers a 50Ω impedance rating, 2W RF power, and an operating temperature range of -40°C to +85°C.

Features

  • 2x LTE/5G full-band
  • 2x LTE/5G high-band
  • 2x Wi-Fi
  • 1x GNSS
  • Backside adhesive mounting
  • SMA connector

Applications

  • Commercial vehicles
    • Networking
    • Smart vehicles
    • T-boxes
    • Specialized vehicles
  • Wireless infrastructure
    • IoT and IT infrastructure
    • Advanced industry IoT
  • Telecommunications and networking
    • Infrastructure
  • Applicable industry standards
    • IP67
    • RoHS

Specifications

  • Frequency Range
    • Cellular 5G
      • 600MHz to 900MHz
      • 1400MHz to 1550MHz
      • 1710MHz to 5GHz
    • Wi-Fi
      • 2.4GHz, 5GHz, 6GHz
    • GNSS
      • 1561MHz to 1602MHz
  • 2W RF power rating
  • 50Ω impedance rating
  • -40°C to +85°C operating temperature range
Yayınlandı: 2023-01-04 | Güncellenmiş: 2023-05-01