Molex MX-DaSH Wire-to-Wire Connector System

Molex MX-DaSH Wire-to-Wire Connector System optimizes the automotive wiring harness by combining power, ground circuits, and high-speed data connection into one connector system. The connector system features reduced weight, size, and cost requirements in automotive and commercial vehicle applications. The MX-DaSH series supports the transition to zonal architecture and is designed for compact connectivity in an electronic control unit (ECU) controller/computer. The connector system offers up to 31 circuits with a High-Speed FAKRA Mini (HFM®) data terminal. The Molex MX-DaSH Wire-to-Wire Connector System ensures reliable operation in harsh environments and secure mating via independent secondary lock (ISL), pin protection plate (PPP), and blade protections. The MX-DaSH connector system simplifies assembly operations and minimizes assembly errors.

Features

  • Optimizes wiring harness
  • Combines multiple connectors into a single connector system
  • Supports zonal architecture
  • Includes HFM modules for high-speed data transmission
  • Delivers reliable operation in harsh environments
  • T2/V1/S3-rated sealing capability
  • ISL, PPP, and blade protection
  • Ensures secure mating and connectivity
  • Facilitates design assembly implementation
  • 4 unique keyways
  • Prevents mismating and minimizes assembly errors
  • RoHS compliant

Applications

  • Automotive
  • Autonomous driving modules
  • Computing modules
  • Camera systems
  • Gateway/switch modules
  • High-resolution 4K displays
  • GPS
  • High-speed cable networking
  • Sensor-device connectivity
  • Surround-view cameras
  • LiDAR
  • Commercial vehicles
  • Infotainment

Specifications

  • Up to 31 circuits and data
  • 1.20mm, 1.50mm, and 2.80mm terminal sizes
  • Keyed pair mating requirement
  • 100N minimum terminal retention force
  • 70N maximum mating/unmating force
  • 250V maximum voltage rating
  • 100MΩ minimum insulation resistance
  • PA66 housing
  • Tin contacts
  • -40°C to +85°C or +120°C operating temperature range

Zonal Architecture Optimization

Infographic - Molex MX-DaSH Wire-to-Wire Connector System

Videos

Yayınlandı: 2024-04-25 | Güncellenmiş: 2025-03-12