Molex MX150 Connector Family
Molex MX150 Connector Family includes sealed and unsealed connector systems with a USCAR interface. These systems feature superior operating temperatures and a current rating of up to 22A. Molex MX150 Connector Family is ideal for automotive and commercial vehicle environments, including marine equipment, recreational vehicles, and industrial vehicles and equipment.Features
- Sealed
- Excellent flexibility
- Space-saving design
- Eliminates accidental disconnection between connectors
- Robust performance for on-engine, high-vibration, underhood, and under-chassis environments
- Mid-Voltage
- Enables use with upgraded 48V wiring
- Permits straightforward upgrade from existing MX150 connectors
- Meets stringent automotive industry requirements
- Delivers a complete solution for mid-voltage wiring applications
- Terminals
- High-performance connection for mid-power applications
- Reliable, economic connectivity
- Superior performance
- Eliminates the need for individual cable seals
Applications
- Automotive
- Commercial vehicles
- Industrial vehicles and equipment
- Recreational vehicles
- Commercial
- Construction equipment
- Marine equipment
- Recreational vehicles
Specifications
- Sealed
- Conforms to USCAR-20 (FCLT) / USCAR-2 Rev 4 / USCAR-21
- 3.5mm pitch housing design
- Protective matte-seal cap
- USCAR interface
- V0 versions available
- 8-, 10-, 12-, and 16-way connectors available
- Single- and dual-row backshells/wire dress covers available
- Sealed/unsealed
- Pre-assembled TPA housing
- 1.5mm low insertion force terminal system
- Unsealed
- Provide reduced package size
- Enlarged push surface with ergonomic design
- Up to four polarization options by color and custom clip slots
- Terminals
- Tin, silver, and gold options
- Current rating up to 22A
Videos
Yayınlandı: 2020-10-13
| Güncellenmiş: 2024-11-25