Molex MX150 Hybrid Sealed Connector System
Molex MX150 Hybrid Sealed Connector System offers multiple circuit sizes with a mix of 1.5mm, 2.8mm, and 6.3mm terminals for various automotive and commercial vehicle applications. These 8-, 10-, 12-, and 16-way hybrid receptacle and blade connectors offer versatility to meet a range of applications. These components use mat seal technology for M150 (1.5mm) terminals. This eliminates the need for individual cable seals, which reduces the package size and cost. A grommet cap protects the mat seal and assures proper alignment of the terminals. Molex MX150 Hybrid Sealed Connector System features a pre-assembled terminal position assurance (TPA) housing to ensure crimped terminal leads are properly locked into the connector. The components meet GMW3191 and USCAR-2 specifications and mate with USCAR interfaces.Features
- 8-, 10-, 12-, and 16-way hybrid receptacle and blade connectors
- Mix of 1.5mm, 2.8mm, and 6.3mm terminals
- Offers versatility to meet a range of applications
- Reliable performance
- Mat seal technology for M150 (1.5mm) terminals
- Eliminates the need for individual cable seals, which reduces package size and cost
- Grommet cap protects the mat seal and assures proper alignment of the terminals
- 11mm clip slot to fasten/attach clips is standard on the blade connector and optional on the receptacle
- Pre-assembled terminal position assurance (TPA) housing
- Ensures crimped terminal leads are properly locked into the connector
- Connector position assurance (CPA) option available
- Assures connectors have been fully mated and prevents accidental disconnection
- 4 key options available to facilitate quick visual installation
- Flashover options (i.e., custom void patterns) available for design flexibility
- Meets GMW3191 and USCAR-2 specifications
- Mates with USCAR interfaces
Applications
- Automotive/commercial vehicles
- Transmissions
- Head/tail lamps
- Body harnesses
- Wipers, washers, defoggers
- Speedometers
- A/C modules
- Turn signals
- Airbag harnesses
- Speakers
- Door connectors
- Brake modules
- Horn
Physical Characteristics
Yayınlandı: 2020-08-20
| Güncellenmiş: 2024-08-06