Molex MX150 Mid-Voltage Connectors
Molex MX150 Mid-Voltage Connectors are designed to meet the growing demand in the automotive industry for 48V electrical systems. These connectors offer a reliable and field-tested solution for mid-voltage connectivity requirements within the transportation industry. MX150 mid-voltage connectors use the same package size and housing as proven MX150 connectors, permitting straightforward upgrades and reducing costs when moving to 48V wiring. Upgrading to 48V wiring allows engineers to use smaller wire, lowering copper usage and reducing weight, making them suitable for various in-vehicle applications. Molex MX150 Mid-Voltage Connectors are ideal for electric motor generators, e-chargers, brake system components, golf carts, electric scooters, and solar energy storage systems.Features
- Connector position assurance (CPA) option avialable
- Preassembled terminal position assurance (TPA) housing
- Grommet cap
- Single- and dual-row V0 versions available
- Mat seat technology for MX150 terminals
- One-piece, 3.50mm-pitch housing
- Mid-voltage capability of 60V for upgrading to 48V wiring
Applications
- Electrical and power
- Solar energy storage systems
- Home generators
- Automotive
- Internal combustion and electric vehicles
- Lighting
- Brake system components
- Electric motor generators
- Battery controllers
- Power distribution boxes
- Commercial vehicles
- Industrial vehicles and equipment
- Recreational vehicles
- Golf carts and ATVs
- Marine and jet skis
- Industrial automation
- Robotics
- Industrial machines and motors
Specifications
- Up to 60V voltage ratings
- Wire-to-wire, wire-to-board connector types
- Up to 22A current rating
- 8mΩ contact resistance
- USCAR-2, USCAR-21, and GMW3191 industry interfaces
- -40°C to +125°C operating temperature range
Videos
Resource
Yayınlandı: 2024-02-14
| Güncellenmiş: 2025-02-10