Molex MX150 Sealed Backshells
Molex MX150 Sealed Backshells offer single- and dual-row form factors and are designed for use with 8-, 16-, and 20-position connectors. Molex MX150 Sealed Backshells provide additional protection to the wires out of the back of the connector. The series is designed for use in a variety of automotive and commercial vehicle applications. MX150 connectors offer up to 22.0A current for power and signal.Features
- Single- and dual-row form factors
- For 8-, 16-, and 20-position connectors
- Provides additional protection to the wires out of the back of the connector
- Designed for automotive and commercial vehicle applications
Applications
- Transmissions
- Head / tail lamp
- Body harnesses
- Wipers
- Washers
- Defoggers
- Speedometers
- A/C modules
- Turn signals
- Airbag harnesses
- Speakers
- Door connectors
- Brake modules
- Horns
Specifications
- 500V maximum voltage
- 22.0A maximum current
- 10mΩ maximum contact resistance
- 1500VAC minimum dielectric withstanding voltage
- 20MΩ minimum isolation resistance
- -40°C to +125°C or +150°C operating temperature range
Yayınlandı: 2021-02-03
| Güncellenmiş: 2025-02-17