Molex MXMag RJ45 Magnetic Jacks

Molex MXMag Gigabit Single-Port and Dual-Port RJ45 Magnetic Jacks withstand up to 2500 mating cycles in high-vibration environments and provide automated assembly. Molex MXMag Gigabit modular connectors meet mechanical, electrical, and environmental performance needs in industrial, telecommunications/networking, and consumer applications. These inverted (tab-up) jacks have a depth of 21.6mm, a 1A current rating, and a 125V voltage rating.

Features

  • 100Mb and 1000Mb Ethernet speed
  • Robust contact design
    • Supports 2500 mating cycles
    • Designed for high-vibration applications
  • Provides automated reflow-solder assembly
  • 0°C to +70°C temperature range
  • 1A current rating
  • 125V voltage rating
  • Liquid Crystal Polymer (LCP) housing

Applications

  • Consumer
    • Internet-of-things (IoT)
    • Point of Sale (PoS) terminals
    • Set-top box
  • Industrial
    • Motor controls
    • Network interfaces
    • Programmable logic controllers
  • Telecommunications/Networking
    • Access points
    • Hubs
    • Printers
    • Servers

Call-Outs

Block Diagram - Molex MXMag RJ45 Magnetic Jacks
Yayınlandı: 2016-03-14 | Güncellenmiş: 2024-12-04