Molex MXP120 Sealed Connector System
Molex MXP120 Sealed Connector System is a high-performance 1.20mm terminal in-line connection system for automotive and commercial vehicles. The use of 1.20mm terminals minimizes the connector interface and connector package size compared with 1.50mm pitch connectors. Molex MXP120 series connectors are USCAR compliant and meet T3-V2-S2 performance levels for in-vehicle safety system applications. The contacts are rated at 13A and the housings are sealed to withstand high-pressure spray environments.Features
- 4mm pitch connection system based on 1.20mm terminals
- Meets medium-power application requirements up to 13A
- Suitable for most sealed harnessing applications
- Single wire seal (SWS) connection system with robust perimeter seal
- Withstands high-pressure spray environments
- Reduced package size when compared to existing 1.50mm connection systems
- Offers significant space-savings for confined design parameters
- Accommodates wire gauges up to 1mm²
- Limits connector pitch to 4mm with SWS
- Compatible with AK and USCAR interfaces
- Confirms global acceptance and marketability
- Female receptacles feature long shrouds for 1 by 4 circuit and above (short shrouds for below 4-circuit)
- Ensures all circuit sizes and keying options are scoop proof
- Female receptacles with Independent Secondary Locking (ISL) Male blade connectors with Primary Lock Reinforcement (PLR)
- Ensures efficient terminal positioning and detection of partial installation of terminals
- Female receptacles feature integral locking-latch with bridge protection and audible click
- Secure mating performance
- Avoids damage to the latch during packaging and transit
Applications
- Airbags - steering wheel / side / curtain
- Door-lock mechanisms
- Emission controls
- Exterior lighting
- Fuel injection
- Ignition coil
- Safety / Chassis
- Safety Restraint Systems (SRS)
- Seat-belt pretensioners
- Supplemental Inflatable Restraints (SIR)
- Turn signal lamps
- Any medium-power sealed applications up to 13A
Additional Resources
Videos
Yayınlandı: 2014-02-24
| Güncellenmiş: 2023-04-20