Molex Nano-Fit Overmolded Cable Assemblies

Molex Nano-Fit Overmolded Cable Assemblies are double-ended cable assemblies with strain relief and various circuit sizes (2 to 10) and lengths (0.5m to 5m). The series offers a 6.5A current rating and small, fully isolated headers for up 69% space savings compared to other overmolded assemblies. Molex Nano-Fit Overmolded Cable Assemblies include a user-friendly overmolded interface and strain relief, fully isolated terminals, fully polarized housings, and positive latching on housings. Applications include consumer, networking, data/computing, industrial, and commercial vehicle.

Features

  • Delivers 6.5A current rating and up to 69% space savings
  • User-friendly overmolded interface and strain relief reduces mechanical stress on wires and terminals
  • Ruggedized, safe, and convenient for consumer use
  • Fully isolated terminals prevent accidental mismating
  • Fully polarized housings protect against potential damage to terminals during handling and mating
  • Positive latching on housings ensures secure retention
  • Audible click ensures connector is fully mated

Applications

  • Consumer
    • Office equipment
    • Fan tray assemblies
    • Gaming and vending
    • Washers and dryers
    • Heaters and air conditioners
  • Data/computing
    • Personal computers
    • Workstations
    • Servers
  • Networking
    • Hubs and servers
    • Power supplies and distributions
  • Industrial
    • Machinery and heavy equipment
    • Lighting and automation
  • Commercial vehicles
    • Unsealed electronic control modules
    • Power converters

Specifications

  • 250V maximum voltage
  • 6.5A maximum current
  • 10mΩ change over life contact resistance (maximum)
  • 1500V dielectric withstanding voltage
  • 1000MΩ minimum insulation resistance
  • 0.5m to 5m lengths
  • 2 to 10 circuits
  • -40°C to +115°C operating temperature range
Yayınlandı: 2018-05-07 | Güncellenmiş: 2026-02-20