Molex Nano-Fit 2.5mm Pitch Power Connectors
Molex Nano-Fit 2.5mm Pitch Power Connectors provide a space-saving solution to the design challenge of choosing between exposed terminals or space-greedy protected headers. The Nano-Fit connectors are fully isolated compact connectors that deliver up to 8A with keying options and optional terminal position assurance (TPA). Multiple mechanical keying and color-coded options aid in the prevention of cross-mating, which enables faster assembly times. An optional TPA retainer ensures that the terminals are fully seated in the housing, reducing back out. The connectors also feature a positive-lock housing with an anti-snag design preventing accidental disengagement. Molex Nano-Fit 2.5mm Pitch Power Connectors are ideal for use in consumer/home appliances, telecommunication/networking, automotive, lighting, aerospace/defense, industrial, and medical applications.Features
- Small, fully isolated headers
- Multiple mechanical keying and color-coded options
- Optional TPA retainer
- Fully isolated terminals with gold or tin plating
- Ultra-low mate force terminal with retention tang, contact rib, and 4-points of contact
- Positive-lock housing with anti-snag design
- Multilayer boards
Applications
- Consumer/home appliance
- Refrigerators
- Washers/dryers
- Mobile devices
- Telecommunications/networking
- Servers
- Hubs
- Automotive
- Interior lighting
- Lighting
- Home lighting fixtures
- Ballasts
- Aerospace and defense
- C4ISR
- Industrial
- Assembly line equipment
- Food and beverage
- Medical
- Healthcare IT
- Patient care equipment
Videos
Feature Highlights
Terminal Diagram
Resources
Yayınlandı: 2015-08-28
| Güncellenmiş: 2025-08-18