Molex NeoPress High-Speed Mezzanine System
Molex NeoPress High-Speed Mezzanine System creates design flexibility on space-constrained PCBs with tunable differential pairs, low stack heights, and compliant-pin terminations while producing data rates up to 28Gbps. The Molex NeoPress High-Speed Mezzanine System has been designed to employ compliant-pin termination while minimizing near-end and far-end crosstalk to match the signal integrity of NeoScale SMT Connector. The compliant pin allows engineers to redesign the board when needed and maximize its use without losing signal integrity.Features
- 252 (loaded) circuits
- 252 (maximum) circuits
- Resin black color
- 100 maximum cycles of durability
- 6 rows
- Mating interface 3.50mm pitch
- Mating 0.762μm plating
- Termination 1.270μm plating
- Stackable
- -55°C to +85°C operating temperature range
- Termination Interface: Style through-hole
- 1.0A maximum current per contact
- Maximum 30VAC (RMS) voltage rating
Applications
- Industrial automation
- Controller personality cards
- Telecommunications/networking
- Hubs
- NAS towers
- Rackmount servers
- Servers
Comparison to Mezzanine Products
Videos
Yayınlandı: 2016-01-04
| Güncellenmiş: 2025-03-26