Molex NTC Probe Thermistors

Molex NTC Probe Thermistors are designed to provide accurate temperature readings in difficult-to-reach locations. These thermistors feature a flexible design with free end wires that can be soldered directly on the PCB and assembled in a terminal block. These end wires can also be crimped to a terminal and used with connectors to provide multiple design options. The NTC probe thermistors have a glass sleeve that ensures protection against abrasion and mechanical damage. The ring terminal mounting tag enables secure surface mounting and heat detection. These thermistors are available in a variety of beta values, lengths, and temperature ranges for a multitude of diverse applications. Typical applications include vending machines, LED lighting, metal 3D printers, printing machines, medical devices, fire detectors, and heating systems.

Features

  • Design flexibility
  • Compact sensing solutions
  • Multiple uses across diverse applications
  • Available in a variety of beta values, lengths, and temperature ranges
  • Glass sleeve for protection
  • Ring terminal mounting tab
  • Free end-wires
  • RoHS compliant

Specifications

  • Dielectric withstanding voltage:
    • 1.5KVAC for 3 sec
  • Insulation resistance:
    • 100MΩ @ 500VDC 
  • -40°C to 250°C operating temperature range

Applications

  • Consumer:
    • Vending machines
    • ATMs
    • LED lighting
    • Heated coats
    • Heated massage chairs
    • Space heaters
    • Water boilers
  • Data/computing:
    • Metal 3D printers
    • Printing machines
  • Medical:
    • Medical devices
    • Medical storage devices
    • Vaccine manufacturing equipment
  • Home appliances:
    • Washing machines
    • Refrigerators
    • Electric ovens
    • Fire detector
    • Electric beds
  • Industrial:
    • HVAC
    • Motors
    • Solar heating systems
    • Water and oil tanks
    • Heating systems
    • Transit-refrigerated containers

Applications Overview

Molex NTC Probe Thermistors
Yayınlandı: 2022-11-22 | Güncellenmiş: 2022-12-05