Molex OneBlade 1.00mm-Pitch Connector System

Molex OneBlade 1.00mm-Pitch Wire-to-Board Connector System with friction lock and spacious pick-and-place area combines design simplicity with speed and ease of assembly. The friction lock aids in better mating retention of the header and harness. These connectors utilize a single connector housing that can be used interchangeably as a vertical or right-angle header. A dual-function soldertab serves as both a fitting nail and soldertail reducing the number of loose parts. A dual-point contact design offers secure electrical contact and reliability. Applications include home appliances, consumer goods, data centers, and connected homes in a -40°C to +105°C temperature range.

Features

  • Friction lock
  • Dual-point contact design
  • Integrated nail and terminal in a single component
  • Single connector housing used interchangeably as a vertical or right-angle header
  • Dual-function soldertab
  • Current up to 2.5A
  • 2 to 8 positions
  • -40°C to +105°C operating temperature range

Applications

  • Home appliances
    • Washing machines
    • Refrigerators
    • Air conditioners
    • Vacuum cleaners
  • Consumer desktop computers
  • Data centers
    • Servers
    • Routers
  • Smart speakers in a connected home
Yayınlandı: 2022-03-17 | Güncellenmiş: 2024-09-17