Molex Optical EMI Shielding Adapters
Molex Optical EMI Shielding Adapters address the mechanical-design requirements limiting EMI and Radio Frequency Interference (RFI) emissions from front panels and enclosures. The adapter housings are either all die-cast or half die-cast, half polymer. Both styles use an EMI gasket that seals the adapters to the panel. These adapters increase the shielding effectiveness while enhancing the front-panel aesthetics compared to traditional plastic adapters. The single- or multi-port adapter design accepts one or four connectors, with screw or snap-mount styles available. Molex Optical EMI Shielding Adapters are ideal for telecommunications, data / storage, aerospace / defense, and industrial test equipment.Features
- Metal die-cast housings for Electromagnetic Interference (EMI) protection
- Safety shutters offer dust protection, eye safety, and reduce EMI when no connector is installed
- EMI gaskets create an EMI seal between the adapter and the mounting surface
- Multi-port options ease space constraints on panels and increase ports within an envelope
- Ceramic or phosphor-bronze alignment sleeves accommodate single-mode (SM) and multi-mode (MM) performance
- Single- or multi-port adapter design accepts one or four connectors
- Screw or snap-mount styles available
Applications
- Telecommunications
- Data centers
- Hubs
- Servers
- Routers
- Data / storage
- Gigabit Ethernet testing equipment
- Aerospace
- Defense
- Industrial test equipment
Yayınlandı: 2013-12-05
| Güncellenmiş: 2025-09-23