Molex FlexiBend MTP/MPO Multi-Fiber Solutions

Molex FlexiBend MTP/MPO Multi-Fiber Solutions support the integration of high-performance networks and are ideal for data center needs with tight-space configurations. Cables are available in multiple configurations, bending straight to 90° to improve congestion problems and cable grooming. Available in 12 and 24 fiber configurations, these cables are designed for use in applications such as QSFP, CXP, and CFP modules. Several different boot styles support multiple cable applications, and FlexiBend boots can assist in cable manipulation and organization. Applications include fiber cabling from rack-to-rack, room-to-room, and floor-to-floor.

Features

  • Push-pull connector housing for quick, reliable connections
  • Specialty components available
    • FlexiBend boot options
    • 12- and 24-fiber cable options
  • Supports high-density data center applications
  • Reduces the number of assemblies required for a system install
  • Multiple ribbons stacked inside the jacket provide a low-profile solution for high-density applications
  • Precision-molded NTT-compatible ferrule, connecting 4 to 24 fibers using a ribbon cable
  • Industry-standard connector housing, compatible with other pre-installed cables to simplify implementation
  • Shuttered die-cast adapters shield and isolate EMI emissions
  • Straight trunk/flexi-trunk options
  • Low-loss options available
  • Low-smoke, zero-halogen (LSZH)/plenum/riser rated
  • 100% quality tested before shipping
  • Custom labeling on both ends of the assembly
  • Low loss options are available

Applications

  • Telecom n/networking
    • Optical electrical modules
    • Optical switches and routers
    • PC cards and patch panels
  • Data Centers
    • Servers

Specifications

  • Bend insensitive fiber
    • 50/125µm OM3/OM4 multimode
    • OS2 IYU-T G.657.A1 single-mode
  • MPO female connector type
    • Aqua/blue for multimode
    • Green for single-mode
  • 660N tensile load
  • 10m to 100m cable length range
  • 12F fiber
    • 4.5/3.0mm cable diameter
    • 68mm bend radius
  • 24F fiber
    • 5.4/3.8mm cable diameter
    • 89mm bend radius
Yayınlandı: 2017-03-29 | Güncellenmiş: 2023-08-29