Molex OTS EXTreme Guardian Wire Cable Assemblies
Molex OTS EXTreme Guardian Wire Cable Assemblies are a line of off-the-shelf discrete wire cable assemblies available in 2- and 3-circuit configurations. These cable assemblies feature redundant contacts enabling support of AC and DC voltages up to 125V, as well as a current density of up to 80A per inch. Molex OTS EXTreme Guardian Wire Cable Assemblies are suitable for a variety of applications, including power supplies, electric vehicles, high-end servers, and telecommunication.
Features
- Off-the-shelf discrete wire cable assemblies
- Redundant contact design handles up to 125V and supports AC or DC high-voltage applications with low feasible voltage drop and irreversible dissipative power losses
- Available in 2- and 3-circuit configurations
- Current density up to 80A per inch
- High temperature of +105°C power contact rating
- UL and CSA certification
Applications
- Aerospace and defense
- Power supplies
- Automotive
- Data communication equipment
- High-end servers
- Telecommunications
- Cellular base stations
Specifications
- 600V maximum voltage
- 80A maximum current
- 0.75mΩ/blade maximum contact resistance
- 2200VAC dielectric withstanding voltage
- 5000MΩ insulation resistance
- 0.75kg minimum contact retention to housing
- 8.5kg/pin maximum insertion force to PCB
- 1.3kg/circuit maximum mating force
- 0.3kg minimum unmating force
- 25 cycles durability
Yayınlandı: 2022-03-24
| Güncellenmiş: 2025-11-25