Molex Off-the-Shelf (OTS) Micro-One 2.0 Cable Assemblies
Molex Off-the-Shelf (OTS) Micro-One 2.0 Cable Assemblies offer a 2.00mm-pitch solution with an integrated independent secondary lock (ISL). This ISL feature ensures that the terminals are fully inserted. These cable assemblies have a low-profile design that reduces weight and saves space, and the 2- to 8-circuit vertical and right-angle header assemblies offer design flexibility. Molex OTS Micro-One 2.0 Cable Assemblies have UL certification. Applications include consumer and industrial, including household appliances, drones, factory automation, robotics, and more.Features
- 2- to 8-circuit vertical and right-angle header assemblies offer design flexibility
- UL certification
- 2.00mm pitch low-profile design reduces weight and saves space
- ISL feature detects incomplete terminal insertion
Applications
- Industrial
- Drones
- Factory automation
- Power tools
- Robotics
- Test equipment
- Vending machines
- Consumer
- Air conditioners
- Refrigerators
- Vacuum cleaners
- Washing machines
- Water heaters / boilers
Yayınlandı: 2022-05-13
| Güncellenmiş: 2022-05-25