Molex OTS Mini-Fit Sigma Dual Row Cable Assemblies

Molex Off the Shelf (OTS) Mini-Fit Sigma Dual Row Cable Assemblies feature 2 conductors in 2x1 or 1x2 configurations. The utilized connectors feature locking housings and polarized mating geometry. Configurations include both connector-to-connector and connector-to-bare-lead. Molex OTS Mini-Fit Sigma Dual Row Cable Assemblies have a 14.7N max mating force, tin-plated brass contacts, and a nylon housing. These connector assemblies are suitable for industrial, commercial, telecommunication, home appliance, and medical applications.

Features

  • Positive locking housings
  • Polarized mating geometry
  • Connector and bare lead termination configurations
  • 2x1 and 1x2 pin configurations

Applications

  • Automotive
  • Commercial vehicle
  • Consumer equipment
  • Data and computing
  • Home appliance
  • Industrial
  • Industrial automation
  • Medical
  • Telecommunications and networking

Specifications

  • 600VAC / VDC max voltage
  • 11.5A max current
  • 10mΩ max contact resistance
  • 2200VAC dielectric withstanding voltage
  • 1000MΩ minimum insulation resistance
  • Nylon housing
  • Tin plated brass contacts
  • 14.7N max mating force
Yayınlandı: 2021-10-12 | Güncellenmiş: 2022-03-11