Molex OTS Mini-Fit Sr. Discrete Wire Cable Assemblies

Molex Off-the-Shelf (OTS) Mini-Fit Sr. Discrete Wire Cable Assemblies are available in various circuits and cable lengths for prototyping and global pre-production. The assemblies support up to 50.0A current with optimal electrical reliability and cost-efficiency over a vast range of industrial, consumer, power supply, medical, and commercial vehicle applications. The connectors have a polarized housing that prevents connector mismating, a dual-beam (female) terminal design that gives four points of contact to ensure ideal contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on the housings.

Features

  • Terminal position assurance (TPA) retainer required on the housings prevents terminal back-out
  • High amperage (46.0A to 50.0A) isolated contacts support high-power server, telecommunication, and industrial equipment requirements
  • Polarized housing design prevents mismating
  • Silver-plated contacts offer significant cost-savings over gold-plated systems and avoids the need to manually lubricate tin-plated versions to contacts mitigate fretting corrosion
  • Dual-beam (female) terminal design gives four points of contact and ensures superb contact reliability

Applications

  • Consumer
    • Washers and dryers
    • Refrigerators
  • Networking
    • Routers/switches
  • Industrial
    • Automation equipment
    • Conveyor belts
    • Process controls
  • Commercial vehicles
    • Construction equipment
    • Farm equipment
    • Heavy equipment
    • Recreational vehicles
    • Semi-trucks
  • Medical (X-ray)

Specifications

  • 150.00mm, 300.00mm, or 1000.00mm length options
  • 2x, 3x, or 4x circuits
  • 8AWG wire gauge
  • 600VAC/DC maximum voltage
  • 46.0A to 50.0A maximum current (depending on circuit size)
  • 1.0mΩ maximum contact resistance
  • 2200VAC dielectric withstanding voltage for 1 minute between the adjacent terminal or ground
  • 1000MΩ minimum insulation resistance
  • 29.42N maximum contact insertion force
  • 98.06N minimum contact retention to the housing
  • 29.42N maximum mating force
  • 2.45N minimum unmating force
  • 100x maximum durability at a maximum rate of 10x cycles per minute
  • UL 94V-0-rated housing
  • Gold over nickel contacts
  • Gold plating
  • Pre-plated gold in the contact area
  • -40°C to +105°C operating temperature range
Yayınlandı: 2019-12-12 | Güncellenmiş: 2023-10-12