Molex Off-the-Shelf (OTS) MX64 Pre-Crimped Leads
Molex Off-the-Shelf (OTS) MX64 Pre-Crimped Leads provide a simple, cost-effective solution for prototyping, pre-production, and mass production requirements. These leads are available in female-to-female and male-to-male configurations that are color-coded to correspond to polarity, eliminating the potential for mating and assembly errors. The Terminal Position Assurance (TPA) locks the terminals in place and prevents terminal backouts, creating secure connections. The matte seal eliminates the need for an individual wire seal, which improves production time and ruggedness. The MX64 series offers IP67 sealing and supports US and offshore wire requirements, accommodating 22AWG to 18AWG wires and ISO metric wires. Molex Off-the-Shelf (OTS) MX64 Pre-Crimped Leads are designed for automotive lighting and lamp applications.Features
- Female-to-female and male-to-male configurations
- Offers secure terminal retention and superior reliability
- Matte seal eliminates need for individual wire seal, improving production time and ruggedness
- TPA locks terminals in place and prevents terminal backouts for secure connections
- Color-coded to correspond to polarity, eliminates mating and assembly errors
- Wide latch for clear audible click to ensure secure mating
- Supports US and offshore wire requirements
- IP67 sealing
- RoHS compliant
Applications
- Automotive
- Headlamps
- Daytime running lights
- Front/rear position lamps
- Fog lamps
- Side-marker lamps
- Reversing lamps
- Turn signal lamps
Specifications
- 100N terminal retention force
- Accommodates 22AWG to 18AWG wires and ISO metric wires
- 10A current (max.) (with Molex terminals)
- 2 and 3 circuits
- 14VDC operating voltage (max.)
- 100MΩ isolation resistance (min.) at 500VDC
- 75mm to 600mm lengths
- -40°C to +125°C operating temperature range
Yayınlandı: 2023-08-11
| Güncellenmiş: 2023-08-21