Molex OTS Pico-Spox 1.50mm Tin Discrete-Wire Cables
Molex Off-the-Shelf (OTS) Pico-Spox 1.50mm Tin (Sn) Discrete-Wire Cable Assemblies deliver up to 3.0A in a wide range of circuit sizes to facilitate prototyping and global preproduction. The Molex OTS Pico-Spox 1.50mm Tin Discrete-Wire Cable Assemblies feature vertical and right-angle single-row headers with friction locks for improved mating retention. The series is ideal for use in a variety of consumer, industrial automation, and medical technology (MedTech) applications.Features
- Readily available tooling uses popular terminals to make it easy to access the crimp applicators
- Vertical and right-angle single-row headers with friction locks
- Provides latch protection
- Helps secure terminal retention
- Polarization keys prevent mismating during assembly
- SMT-type plug header allows automatic assembly
- 1.50mm-pitch connector
- Delivers secure mating retention without sacrificing compactness
- 30% space savings compared to the 2.00mm wire-to-board connector system
Applications
- Consumer
- Air conditioners
- Desktop PCs
- Drones
- Gaming machines
- Laser printers
- Power connections
- Vacuum cleaners
- White goods
- Industrial automation
- MedTech
- Medical devices
- Patient monitors
Specifications
- Up to 250VAC maximum voltage
- 2.5A rated current
- 20mΩ maximum contact resistance
- 500VAC (rms) dielectric withstanding voltage
- 1000MΩ minimum insulation resistance
- Single row
- 2 to 8 circuits
- 50mm to 600mm length
View the Industrial IoT Content Hub, a digital think tank devoted to IIoT.
View the Medical Content Hub, a digital think tank.
Yayınlandı: 2021-10-08
| Güncellenmiş: 2022-06-13