Molex OTS Super Sabre Cable Assemblies
Molex Off-the-Shelf (OTS) Super Sabre Cable Assemblies deliver a 34A current rating and offer a variety of cable lengths (150mm to 600mm) and power connectors with proven technology for long-term performance. Molex OTS Super Sabre Cable Assemblies offer up to 600V voltage and operate over a -40°C to +105°C temperature range. The series is ideal for use in a variety of automotive, medical, consumer, and telecom applications.Features
- Current rating of 34A per blade and 600V meets requirements for high-current and high-voltage applications in a low-profile design
- Silver-plated, high-conductivity alloy terminals
- High-performance connections that eliminate fretting corrosion concerns
- More cost-effective solution than gold-plated terminals, optimized for 12AWG to 10AWG wires
- Positive latch and Terminal Position Assurance features on the receptacle
- Prevents terminal backout with mating plug or header in high-vibration applications
- Wire-to-wire and wire-to-board configurations
- Offers design flexibility with space savings
- Compatible with lead-free wave soldering and reflow soldering processes
- Operating temperature up to +105°C, USCAR-2, level 3 allows for high-operating-temperature applications
- Flat-blade terminal design with four independent points of electrical contact
- Offers redundant, secondary current paths for long-term performance and reliability
- UL 1977 and UL 60950 finger-test-certified blade meets safety requirements for many consumer applications
Applications
- Consumer
- Air conditioners
- Ovens/ranges
- Refrigerators
- Vacuum cleaners
- Washers and dryers
- Medical
- Diagnostic equipment
- Medical imaging
- Patient monitors
- Automotive
- Commercial vehicles
- Telecommunications/Networking
- Base stations
- Fan / blower racks
- Power supplies and distribution
- Servers
- Switches
Specifications
- 2, 3, and 4 circuits
- 150mm, 300mm, and 600mm lengths
- -40°C to +105°C operating temperature range
- 25 cycles maximum durability
- 600VAC/DC maximum voltage
- Up to 34.0A maximum current
- 2000VAC dielectric withstanding voltage (unmate connectors for 1 minute between adjacent terminals and between terminals to ground)
- 500MΩ minimum insulation resistance
Yayınlandı: 2021-02-12
| Güncellenmiş: 2025-02-12