Molex Pico-Clasp Wire-to-Board Connectors

Molex Pico-Clasp Wire-to-Board Connectors are small pitch (1.00mm) wire-to-board connectors with positive lock. Pico-Clasp 1.00mm pitch connectors come in single-row and dual-row configurations. The series offers friction and positive locks for various application needs. Pico-Clasp is designed for various connections in flat panel displays (FPD). This Molex connector system is also ideal for use in notebook PCs and other compact devices.

Features

  • Small pitch for positive lock W2B crimp system
    • Provides space savings for mounting other components
  • Inner positive lock (6 to 50 circuit sizes)
    • Prevent wire hooking
    • Blocks direct wire weight and prevent lock lever leaning
    • Strong mating retention and clear click feeling
  • Outer positive lock (3 to 5 circuit sizes) ensures strong mating retention and clear click feeling
  • Low mating and unmating forces for easy connector insertion and extraction
  • Wide header variations provides design flexibility

Specifications

  • 50V voltage rating
  • 1.0A (28AWG to 30AWG), 0.8A (32AWG) current ratings
  • 20mΩ maximum contact resistance
  • 100MΩ minimum insulation resistance
  • 250VAC for 1 minute dielectric strength
  • 4.9N (0.5kgf) minimum terminal retention force
  • 30 cycles of durability
  • -40°C to +85°C operating temperature range

Applications

  • Plasma display panel (PDP) TVs
  • Liquid crystal display (LCD) TVs
  • Notebook PC
  • Other compact devices

Three Locking Types

Mechanical Drawing - Molex Pico-Clasp Wire-to-Board Connectors

Videos

Medical Stream Content Hub

Molex Pico-Clasp Wire-to-Board Connectors

View the Medical Stream Content Hub, a digital think tank.

Yayınlandı: 2016-03-18 | Güncellenmiş: 2024-09-02