Molex Pico-EZmate High-Current Wire-to-Board Connectors
Molex Pico-EZmate 1.8mm High-Current Wire-to-Board Connectors have a 5.0A electric current and compact design for high performance in tight-space applications. These connectors' low profile and compact size are ideal for small consumer devices with narrow space to mount the connectors. The Pco-EZmate Connectors' ergonomic mating and un-mating in the diagonal direction allows for easier mating and un-mating processes. Molex Pico-EZmate 1.8mm High-Current Wire-to-Board Connectors support battery connection for mobile devices, and applications include consumer goods, data center equipment, home appliances, medical instruments, mobile devices, and in-vehicle infotainment.
Features
- Low profile and compact size
- Polyamide material
- 5.0A current
- Designed for battery connections
- Reinforced locking force
- Ergonomic mating and un-mating in the diagonal direction
Applications
- Entertainment devices
- Game machines
- Smart devices
- TV set-top boxes
- Workstation PCs
- Data termination equipment
- White goods
- Medical instruments
- Laptops
- Tablet PCs
- POS systems
- Card readers
- In-vehicle infotainment
- Navigation systems
- Lidar systems
- Dashcams
- BLUETOOTH® charge boxes
Specifications
- 3.5kgf (max.) insertion force
- 0.15kgf (min.) withdrawal force
- 30 cycles (max.) durability
- 250V (max.) voltage
- 5.0A (max.) current
- 20mΩ contact resistance
- 1000MΩ insulation resistance
- -40°C to +105°C operating temperature
- RoHS-compliant
- Low halogen
Schematics
Yayınlandı: 2023-03-29
| Güncellenmiş: 2026-01-14