Molex Pico-Lock OTS Discrete Wire Cable Assemblies

Molex Off-the-Shelf (OTS) Pico-Lock™ Discrete Wire Cable Assemblies deliver off-the-shelf (OTS) solutions in various cable lengths to facilitate both prototyping and global production. The Pico-Lock Cable Assemblies offer a low profile, high current, and positive lock, making them ideal for applications requiring space savings and secure mating retention. Pin-to-pin mapping from the receptacle to the PCB header provides ready-to-use, plug-and-play connections. The OTS Cable Assemblies use UL 1061 discrete wires and are ready to use in electronic appliance applications. The components provide ease of design, prototyping, and production by decreasing engineering time and resources. The devices meet current automotive industry standards and 2011/65/EU RoHS Compliance. Molex OTS Cable Assemblies are assembled in an ISO/TS16949-certified facility, ensuring high quality.

Features

  • Off-the-shelf (OTS) UL 1007 discrete wire with Pico-Lock receptacles
  • Low profile
  • High current
  • Positive locks
  • Single row type
  • Pin-to-pin mapping from receptacle to PCB header
  • Assembled in ISO/TS16949-certified facilities
  • Low Halogen and RoHS compliant

Applications

  • Consumer
    • Fitness equipment
    • Home entertainment systems
    • Home appliances
    • Home office
    • Home security systems
    • Portable electronic devices
    • Gaming consoles
    • Mobile devices
  • Commercial vehicles
  • Medical (Patient monitors)
  • Telecommunications
    • Receivers
    • Satellite dishes
  • Industrial
    • Process controls
    • Industrial motors
  • Aerospace and defense
    • Unmanned vehicles
    • Drones
    • Commercial aircraft cabins

Specifications

  • 2 to 12 positions
  • 2A to 3A current rating
  • 150V maximum voltage
  • 20mΩ maximum contact resistance
  • 500VAC dielectric withstanding voltage for 1 minute
  • 100MΩ minimum insulation resistance
  • 5N (1.00mm) and 10N (1.5mm) maximum contact insertion force
  • 30 cycle minimum mating durability
  • -25°C to +85°C operating temperature range
  • 50mm to 600mm cable length range
  • UL 94V-0, black Nylon housing
  • Copper Alloy contacts
  • Plating
    • Gold in the contact area
    • Nickel for underplating
Yayınlandı: 2017-08-09 | Güncellenmiş: 2022-06-27