Molex Polymicro Optical Fibers

Molex Polymicro Optical Fibers are designed for ultraviolet, visible, near- and mid-infrared ranges. These optical fibers deliver dimensional control and tight tolerances designed to withstand harsh temperatures, chemicals, and radiation environments. The polymicro optical fibers include dual-cladding with numerical apertures ranging from 0.11 to 0.66 and are available in custom sizes, jackets, and coatings. These fibers come as polyimide-coated, single-mode, or graded-index fibers with various jacketing materials, including Nylon®, Hytrel®, and Tefzel®. Additionally, the fiber coatings may be UV-cured, thermally cured, or extruded. The high-power polymicro optical fibers are ideal for defense, industrial, medical, and scientific applications.

Features

  • Custom draws are available to provide design flexibility for all applications, environmental conditions, and wavelengths
  • Tight Tolerances for better concentricity and positioning of optical fiber in any termination type
  • In-house manufacturing capabilities enable the custom production of deep-UV, NIR, and broad-spectrum fibers
  • High-power fibers ideal for industrial and medical applications
  • Drawing of fibers less than 50 microns to over 2100 microns diameter
  • Strong and durable fibers are excellent for harsh temperature, chemical, and radiation environments
  • A variety of jacketing materials, including Nylon®, Hytrel®, and Tefzel®

Applications

  • Defense:
    • Remote illumination
    • Remote sensing
    • Remote sensing (UV or IR)
    • Smoke and particle detection
  • Industrial:
    • Gas sensing
    • Laser cutting
    • Laser marking
    • Laser welding
    • Materials monitoring
    • Pressure sensing
    • Process controls
    • Quality monitoring
    • Temperature sensing
    • UV epoxy curing
  • Medical technology:
    • Cosmetic surgery equipment
    • Dental
    • Diagnostic sensing
    • Endoscopic applications
    • Ophthalmology
    • Veterinary equipment
  • Scientific:
    • Astronomy
    • Colorimetry
    • Evanescent wave modification and sensing
    • Gas sensing
    • Illumination-reflection sensing

Videos

Yayınlandı: 2023-04-19 | Güncellenmiş: 2026-02-20