Molex Premo-Flex LVDS FFC Jumpers
Molex Premo-Flex™ Low-Voltage Differential Signal (LVDS) Flat Flexible Cable (FFC) Jumpers support 90Ω-controlled impedance for USB connections and 100Ω-controlled impedance for HDMI high-speed digital interfaces such as video displays and cameras. These flat flexible cables terminate to fully mate with a wide range of Molex Easy-On connectors. The LVDS FFC jumpers produce exceptional signal integrity performance over long distances. This makes them and ideal solution for applications such as televisions, mobile devices, vehicle infotainment systems, medical monitoring devices, virtual cockpits, and more.
Features
- Standard LVDS FFC assemblies
- Helps maintain secure connections for fast data transfer and excellent signal quality
- LVDS cables ensure reliable connection while minimizing noise and signal loss and upholding superior signal integrity with high-speed connections
- 15 to 80 conductor range
- Provides high-speed data transmission and excellent signal integrity for high-performance applications
- Terminates to fully mate with range of Molex Easy-On connectors; options include zero-insertion force (ZIF), non-ZIF, and low-insertion force (LIF) FFC connectors
- Suitable for use in a variety of applications
- Gold-plated contacts
- Wide range of cable length, current capacity, and flex life cycle options for design flexibility
- Includes off-the-shelf options for faster time to market
- REACH compliant
Applications
- Cameras
- Phones
- Televisions
- Mobile devices
- Vehicle infotainment systems
- Automotive LCD displays
- Medical monitoring devices
- GPS devices
- Virtual cockpits
Videos
Yayınlandı: 2016-04-26
| Güncellenmiş: 2026-02-20