Molex RJ45 Gigabit / Gigabit PoE Magnetic Jacks
Molex single-port RJ45 magnetic jacks support Gigabit Ethernet and PoE Plus connectivity in accordance with IEEE802.3at, and are drop-in solutions for a wide range of data/telecom, networking, and home entertainment applications. 85793 Series Gigabit Magnetic Jack with integrated gigabit magnetics provide LEDs in multiple colors to meet design requirements. 85789 series Gigabit PoE (Power over Ethernet) Enabled Magnetic Jack offer integrated gigabit PoE magnetics and multiple LEDs. The design includes four extra pins, allowing the designer to connect PoE circuitry to power PDs (Power Devices), such as security cameras or VOIP phones. This Molex connector can also deliver power from a PSE, (Power Sourcing Equipment) such as a switch or router. The 85789 series meets the PoE Plus 30W IEEE802.3at standard with backward compatibility to the 15W IEEE802.3af standard.
View Results ( 10 ) Page
| Parça Numarası | Veri Sayfası | Seri | Voltaj Derecesi | Açıklama |
|---|---|---|---|---|
| 85793-1013 | ![]() |
85793 | 150 V | Modüler Konnektörler / Ethernet Konnektörler 8/8 RA Magnetic Jack Ylw/Grn/Ylw/Grn LED |
| 85793-1007 | ![]() |
85793 | 150 V | Modüler Konnektörler / Ethernet Konnektörler 8/8 RA Magnetic Jack Grn/Yellow/Grn LED |
| 85789-1003 | ![]() |
85789 | 57 V | Modüler Konnektörler / Ethernet Konnektörler PoE PLUS ENABLED I CM 1x1 LED GRN/ GRN |
| 85789-1006 | ![]() |
85789 | 57 V | Modüler Konnektörler / Ethernet Konnektörler 4P PoE Plus Enabled Green/Yellow LED |
| 85793-1006 | ![]() |
85793 | 150 V | Modüler Konnektörler / Ethernet Konnektörler 8/8 RA Magnetic Jack Green/Yellow LED |
| 85793-1012 | ![]() |
85793 | 150 V | Modüler Konnektörler / Ethernet Konnektörler 8/8 RA Magnetic Jack Yellow/Grn/Grn LED |
| 85793-1001 | ![]() |
85793 | 150 V | Modüler Konnektörler / Ethernet Konnektörler 8/8 RA Magnetic Jack Green/Green LED |
| 85793-1003 | ![]() |
85793 | 150 V | Modüler Konnektörler / Ethernet Konnektörler 8/8 RA Magnetic Jack Grn/Orange/Grn LED |
| 85789-1001 | ![]() |
85789 | 57 V | Modüler Konnektörler / Ethernet Konnektörler PoE PLUS ENABLED I CM 1x1 LED GRN GRN |
| 85793-1020 | ![]() |
85793 | 150 V | Modüler Konnektörler / Ethernet Konnektörler 8/8 RA GigE Magnetic Jack Non-LED |
Yayınlandı: 2012-02-11
| Güncellenmiş: 2024-08-08